892-020-555-201

Heilind Number:EDA892-020-555-201
Manufacturer:EDAC
Manufacturer Number:892-020-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-555-201

Detailed Description

Enhance your high-temperature connection solutions with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek Black color and a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme environments. With a double row design and 20 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.