892-020-555-202

Heilind Number:EDA892-020-555-202
Manufacturer:EDAC
Manufacturer Number:892-020-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-555-202

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliability. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity. With 20 positions available, it accommodates multiple connections effortlessly. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure PCB connections.