892-020-555-207

Heilind Number:EDA892-020-555-207
Manufacturer:EDAC
Manufacturer Number:892-020-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-555-207

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. This essential component, featuring a sleek black design, ensures reliable performance in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees secure power transmission at an amperage of 3A. Its dual-row configuration with 20 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability is paramount. Trust in its straight mount orientation for easy installation and seamless integration into your PCB setup. Elevate your connectivity solutions with this essential component.