892-020-555-208

Heilind Number:EDA892-020-555-208
Manufacturer:EDAC
Manufacturer Number:892-020-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 20 positions offer ample connectivity options, while a pitch of 0.1 inches and row spacing of 0.2 inches provide easy integration. Perfect for board-to-board applications, this connector boasts a straight mount orientation and is capable of withstanding temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless and secure connections.