892-020-555-212

Heilind Number:EDA892-020-555-212
Manufacturer:EDAC
Manufacturer Number:892-020-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-555-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only offers a sleek aesthetic but also boasts a robust construction featuring UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts. Its 2-row design with 20 positions ensures efficient data transmission, while a pitch of .1 inches and row spacing of .2 inches provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 3A amperage and straight mount orientation for reliable and durable board-to-board connections. Elevate your electronic projects with this essential component.