892-020-556-202

Heilind Number:EDA892-020-556-202
Manufacturer:EDAC
Manufacturer Number:892-020-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-556-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures secure and efficient data transmission. Featuring 20 positions and a straight mount orientation, it offers versatility in various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for your electronics projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.