892-020-556-203

Heilind Number:EDA892-020-556-203
Manufacturer:EDAC
Manufacturer Number:892-020-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-556-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliable operation even in extreme conditions. With two rows and 20 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in our cutting-edge technology to streamline your board-to-board connections with ease and confidence.