892-020-556-207

Heilind Number:EDA892-020-556-207
Manufacturer:EDAC
Manufacturer Number:892-020-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-556-207

Detailed Description

Experience seamless high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a current rating of 3A, it delivers efficient power transmission for your applications. The copper alloy contact material guarantees excellent conductivity, while the black color adds a sleek touch to your setup. With two rows and 20 positions, it offers versatile connectivity options. Its .1in pitch and .2in row spacing provide precise alignment on your PCB. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-temp PCB applications. Upgrade your connectivity solution with this top-of-the-line Card Edge Connector.