892-020-556-208

Heilind Number:EDA892-020-556-208
Manufacturer:EDAC
Manufacturer Number:892-020-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-556-208

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and conductivity. With a 2-row configuration and 20 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial settings. Its straight mount orientation simplifies installation. Upgrade your PCB connections with this high-quality connector.