892-020-558-101

Heilind Number:EDA892-020-558-101
Manufacturer:EDAC
Manufacturer Number:892-020-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-558-101

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. With a single row configuration and a pitch of 0.1 inches, it offers seamless integration onto your PCBs. The right-angle mount orientation and 20 positions cater to diverse connectivity needs, while an extensive operating temperature range of -40 to 105°C guarantees optimal functionality in both extreme heat and cold. Trust in this black connector for efficient and durable board-to-board connections in various electronic applications.