892-020-558-102

Heilind Number:EDA892-020-558-102
Manufacturer:EDAC
Manufacturer Number:892-020-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-558-102

Detailed Description

Upgrade your electronic connections with our high temperature card edge connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance. With a pitch of .1 inches and 20 positions in a single row, it offers seamless integration on your PCB. The right-angle mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and durability of this black connector to meet your connectivity needs with ease.