892-020-558-104

Heilind Number:EDA892-020-558-104
Manufacturer:EDAC
Manufacturer Number:892-020-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-558-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a 3A amperage capacity and is expertly crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout of 20 positions and a pitch of .1 inches, it ensures seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for high-performance electronic systems. Elevate your PCB design with this essential connector, a must-have in the world of advanced technology.