892-020-558-112

Heilind Number:EDA892-020-558-112
Manufacturer:EDAC
Manufacturer Number:892-020-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Black Card Edge Connector, designed for reliable performance in high-temperature environments. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures safety and longevity in demanding applications. Featuring a single row configuration with 20 positions, it offers ample connectivity options for your circuit boards. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.