892-020-558-207

Heilind Number:EDA892-020-558-207
Manufacturer:EDAC
Manufacturer Number:892-020-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers secure power transmission. Its copper alloy contact material and right-angle mount orientation make it ideal for board-to-board PCB connections. With two rows and 20 positions, it provides ample room for versatile setups. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in industries like telecommunications, automotive, and aerospace. Trust in our connector to meet your connectivity needs with efficiency and longevity.