892-020-558-208

Heilind Number:EDA892-020-558-208
Manufacturer:EDAC
Manufacturer Number:892-020-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-558-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a current rating of 3 A, it offers efficient power transmission for your devices. The two rows of Copper Alloy contacts, spaced at .1 inches with a .2-inch row spacing, provide secure and stable connections. Featuring 20 positions, this connector is perfect for applications requiring multiple signal transfers. Its right-angle mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial use. Upgrade your connectivity solutions with this high-performance Card Edge Connector.