892-020-558-212

Heilind Number:EDA892-020-558-212
Manufacturer:EDAC
Manufacturer Number:892-020-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for efficient power transmission. With a 2-row configuration and 20 positions, it offers ample connectivity options. The right-angle mount orientation allows for seamless PCB integration, while the narrow pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Elevate your connectivity solutions with this high-performance component.