892-020-559-101

Heilind Number:EDA892-020-559-101
Manufacturer:EDAC
Manufacturer Number:892-020-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for peak performance in demanding applications. This essential component boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With a single row layout and 20 positions, it offers seamless integration into your setup. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, its right angle mount orientation allows for efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a cornerstone of our extensive lineup of high-quality PCB connectors. Elevate your connectivity game today.