892-020-559-102

Heilind Number:EDA892-020-559-102
Manufacturer:EDAC
Manufacturer Number:892-020-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Engineered for durability and performance, this black connector features a single row design with 20 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The right-angle mount orientation allows for convenient installation, while the precise .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a must-have for industrial and electronic applications. Upgrade your connectivity solutions with this high-quality connector.