892-020-559-103

Heilind Number:EDA892-020-559-103
Manufacturer:EDAC
Manufacturer Number:892-020-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row design and 20 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while its right-angle mount orientation allows for easy installation. Operating flawlessly between -40 and 105°C, it's perfect for industrial applications where temperature variations are common. Upgrade to our Card Edge Connector and experience superior quality in every connection.