892-020-559-104

Heilind Number:EDA892-020-559-104
Manufacturer:EDAC
Manufacturer Number:892-020-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-104

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in even the most demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable connectivity. With a single row layout and a compact .1-inch pitch, it's perfect for space-constrained applications. Boasting 20 positions and a 3A amperage rating, it offers ample power delivery capability. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various installation settings. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your electronic devices.