892-020-559-108

Heilind Number:EDA892-020-559-108
Manufacturer:EDAC
Manufacturer Number:892-020-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-108

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this innovative component boasts a sleek black design and a single row layout, ideal for streamlined installations. Featuring a 3A amperage capacity and robust UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in the harshest environments. The 20-position connector, with a .1-inch pitch and .2-inch row spacing, offers seamless compatibility and efficient signal transmission. Its copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for flexible positioning on your board. Engineered to excel in extreme conditions, it operates flawlessly within a wide temperature range from -40 to 105°C. Trust in this essential component for your PCB connectivity needs, a standout in our diverse range of high-quality connectors.