892-020-559-112

Heilind Number:EDA892-020-559-112
Manufacturer:EDAC
Manufacturer Number:892-020-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-112

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in demanding environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your PCB. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation and 20 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for your connectivity needs. Explore our range of innovative connectors to elevate your PCB design.