892-020-559-201

Heilind Number:EDA892-020-559-201
Manufacturer:EDAC
Manufacturer Number:892-020-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With two rows and 20 positions, it offers ample connectivity options, while its .1 inch pitch and .2 inch row spacing allow for precise alignment. The right-angle mount orientation adds flexibility to your design, and with an operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions. Elevate your PCB assembly with this essential component.