892-020-559-202

Heilind Number:EDA892-020-559-202
Manufacturer:EDAC
Manufacturer Number:892-020-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliability even in high-temperature conditions, operating flawlessly between -40 and 105 °C. Featuring two rows of twenty contact positions and a pitch of .1 inch, it offers precision and efficiency in your board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for versatile installation options. Trust in this connector for seamless and secure electronic connections in various applications.