892-020-559-204

Heilind Number:EDA892-020-559-204
Manufacturer:EDAC
Manufacturer Number:892-020-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, it boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers seamless connectivity for up to 20 positions. Its right-angle mount orientation allows for easy installation, while its high operating temperature range of -40 to 105 °C ensures stability under extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics project.