892-020-559-207

Heilind Number:EDA892-020-559-207
Manufacturer:EDAC
Manufacturer Number:892-020-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-207

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for optimal performance, it offers a secure fit with two rows of 20 positions, ensuring reliable power transmission at a maximum of 3 A. Crafted with precision, the copper alloy contacts guarantee efficient conductivity, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability even in harsh environments. With a pitch of .1 in and row spacing of .2 in, it facilitates seamless integration on your circuit boards. The right-angle mount orientation further adds flexibility to your design, accommodating various layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for industrial and high-temperature applications. Elevate your PCB connectivity with this essential component.