892-020-559-208

Heilind Number:EDA892-020-559-208
Manufacturer:EDAC
Manufacturer Number:892-020-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it provides seamless PCB-to-PCB connection with 20 positions available. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Perfect for professional applications in various industries, this connector is a must-have for efficient and secure board-to-board connections. Explore our full range of PCB connectors for more innovative solutions.