892-020-559-212

Heilind Number:EDA892-020-559-212
Manufacturer:EDAC
Manufacturer Number:892-020-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-559-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers seamless connectivity for your PCB applications. Boasting 20 positions and a 3A amperage rating, it's perfect for high-density board-to-board connections. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in this connector for secure, high-performance connectivity in your projects.