892-020-560-202

Heilind Number:EDA892-020-560-202
Manufacturer:EDAC
Manufacturer Number:892-020-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-560-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliability in high-temperature environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 20 positions each, it offers robust connectivity for your electronic projects. The contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial applications. Choose this straight mount orientation connector for secure and efficient board-to-board connections. Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliability in high-temperature environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 20 positions each, it offers robust connectivity for your electronic projects. The contact material is made of Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial applications. Choose this straight mount orientation connector for secure and efficient board-to-board connections.