892-020-560-203

Heilind Number:EDA892-020-560-203
Manufacturer:EDAC
Manufacturer Number:892-020-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-560-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Engineered for maximum performance, this connector features a sleek black design and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a high amperage rating of 3 A, it ensures reliable power transmission. Perfect for PCB applications, it offers two rows of contacts made of high-quality copper alloy, allowing for efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation guarantees easy installation. Built to withstand extreme conditions, it boasts an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.