892-020-560-204

Heilind Number:EDA892-020-560-204
Manufacturer:EDAC
Manufacturer Number:892-020-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-560-204

Detailed Description

Introducing a durable and reliable High Temp Card Edge Connector in sleek black, designed for seamless board-to-board PCB connections. With a high amperage rating of 3 A, this connector is perfect for demanding applications. Its housing, made of UL 94V-0 Polyphenylene Sulfide, ensures exceptional heat resistance, while the copper alloy contact material guarantees efficient conductivity. Featuring two rows with a pitch of .1 inch and 20 positions, it offers optimal connectivity in a compact design. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for high performance and longevity in your electronic projects.