892-020-560-207

Heilind Number:EDA892-020-560-207
Manufacturer:EDAC
Manufacturer Number:892-020-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and a pitch of .1 inches, it offers efficient power delivery across its 20 positions. The two-row design with a .2-inch row spacing allows for secure PCB mounting, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications, making it a valuable addition to any project. Explore our extensive range of connectors for more options to suit your specific needs.