892-020-560-208

Heilind Number:EDA892-020-560-208
Manufacturer:EDAC
Manufacturer Number:892-020-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-560-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures a reliable 3A current flow. The .1 inch pitch and .2 inch row spacing, along with 20 positions, offer seamless connectivity. Whether for straight or right-angle mounting, its versatility is unmatched. Operating efficiently in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding applications. Explore the future of board-to-board connections with this innovative component.