892-020-560-212

Heilind Number:EDA892-020-560-212
Manufacturer:EDAC
Manufacturer Number:892-020-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-560-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a durable Copper Alloy contact material, it ensures optimal conductivity for high-speed data transmission. The two rows of 20 positions offer ample connectivity options, with a pitch of .1 in and row spacing of .2 in for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.