892-021-500-102

Heilind Number:EDA892-021-500-102
Manufacturer:EDAC
Manufacturer Number:892-021-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-500-102

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row of 21 contact positions, each made of durable copper alloy. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your electronic designs with this essential component.