892-021-500-104

Heilind Number:EDA892-021-500-104
Manufacturer:EDAC
Manufacturer Number:892-021-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-500-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row design and 21 copper alloy contact positions, it offers seamless compatibility and reliable conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various applications in demanding environments. Upgrade to this essential component for efficient and secure electronic assemblies.