892-021-500-112

Heilind Number:EDA892-021-500-112
Manufacturer:EDAC
Manufacturer Number:892-021-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-500-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and twenty-one positions, it offers seamless connectivity in a compact form. The copper alloy contact material guarantees reliable power transmission, while the 0.1-inch pitch and 0.2-inch row spacing optimize signal integrity. Operating flawlessly in a temperature range of -40 to 105 °C, it's perfect for demanding industrial environments. Choose this connector for robust and efficient board-to-board connections in your projects.