892-021-520-107

Heilind Number:EDA892-021-520-107
Manufacturer:EDAC
Manufacturer Number:892-021-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-520-107

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 21 positions, it ensures efficient and reliable board-to-board connections. The copper alloy contact material and precise .1 inch pitch guarantee secure transmission of signals, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a versatile and essential component for your electronic projects. Elevate your circuit connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 21 positions, it ensures efficient and reliable board-to-board connections. The copper alloy contact material and precise .1 inch pitch guarantee secure transmission of signals, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a versatile and essential component for your electronic projects.