892-021-520-108

Heilind Number:EDA892-021-520-108
Manufacturer:EDAC
Manufacturer Number:892-021-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-520-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With 21 copper alloy contacts and a pitch of .1 inch, it guarantees efficient power transmission at up to 3A. Its straight mount orientation and single-row configuration make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for any project. Upgrade your connectivity solutions today.