892-021-521-103

Heilind Number:EDA892-021-521-103
Manufacturer:EDAC
Manufacturer Number:892-021-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row layout and 21 positions, it ensures seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Its straight mount orientation offers versatility, and it's built to withstand extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.