892-021-521-104

Heilind Number:EDA892-021-521-104
Manufacturer:EDAC
Manufacturer Number:892-021-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-521-104

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable choice for your electronic projects. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and safety. With a single row layout and 21 copper alloy contact positions, it ensures efficient signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this connector for seamless board-to-board connections in your projects.