892-021-521-107

Heilind Number:EDA892-021-521-107
Manufacturer:EDAC
Manufacturer Number:892-021-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-521-107

Detailed Description

Elevate your PCB connections with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring a single row with 21 positions, it offers precise connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while the 0.1 inch pitch and 0.2 inch row spacing allow for seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest conditions. Whether you're working on industrial machinery or electronic devices, trust in the quality and performance of our card edge connector. Upgrade your connections today.