892-021-521-112

Heilind Number:EDA892-021-521-112
Manufacturer:EDAC
Manufacturer Number:892-021-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-521-112

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 21 contact positions, ensuring reliable transmission in your PCB setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting use, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Whether for industrial or commercial applications, its 3 A amperage and straight mount orientation make it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component for seamless board-to-board connections.