892-021-523-102

Heilind Number:EDA892-021-523-102
Manufacturer:EDAC
Manufacturer Number:892-021-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-523-102

Detailed Description

Elevate connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this essential component boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a single row setup, it features 21 copper alloy contact positions, each capable of handling up to 3 A of power. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications, providing seamless board-to-board connectivity with uncompromising performance. Welcome to the future of seamless connectivity.