892-021-523-103

Heilind Number:EDA892-021-523-103
Manufacturer:EDAC
Manufacturer Number:892-021-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-523-103

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek connector in classic black features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and Copper Alloy contact material, it offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise alignment, while the 21 positions allow for versatile connectivity. Whether for industrial machinery or electronic devices, this connector guarantees seamless operation with an operating temperature range of -40 to 105 °C. Trust in its quality construction for your PCB interconnection needs.