892-021-523-104

Heilind Number:EDA892-021-523-104
Manufacturer:EDAC
Manufacturer Number:892-021-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-523-104

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at a 3A rating. With 21 positions and a pitch of .1 inches, it offers seamless integration for your PCBs. The straight mount orientation and single row layout make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your connectivity solutions with this essential component.