892-021-523-107

Heilind Number:EDA892-021-523-107
Manufacturer:EDAC
Manufacturer Number:892-021-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row and 21 positions, ideal for seamless integration on PCBs. With a low amperage rating of 3A, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Its copper alloy contact material and precise pitch of .1 inch enable secure and stable connections. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Explore our range of connectors for seamless board-to-board PCB integration.