892-021-524-101

Heilind Number:EDA892-021-524-101
Manufacturer:EDAC
Manufacturer Number:892-021-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-524-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for top-notch performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration in your circuit board setup. The 21 copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component, a must-have in any professional PCB assembly arsenal.