892-021-524-108

Heilind Number:EDA892-021-524-108
Manufacturer:EDAC
Manufacturer Number:892-021-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-524-108

Detailed Description

Upgrade your equipment with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both functionality and style. Boasting a single row layout with 21 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Trust in its straight mount orientation for easy installation and secure connection, making it an essential component in the realm of board-to-board PCB connectivity. Elevate your projects with this top-of-the-line connector.