892-021-540-101

Heilind Number:EDA892-021-540-101
Manufacturer:EDAC
Manufacturer Number:892-021-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 21 positions, perfect for seamless integration. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees durability in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers convenience during installation, making it a must-have component for your connectivity needs.